
OP235TX | |
|---|---|
DigiKey Part Number | OP235TX-ND |
Manufacturer | |
Manufacturer Product Number | OP235TX |
Description | EMITTER IR 890NM 100MA TO-46 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.55V 100mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP235TX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,05220 € | 3.005,22 € |
| Unit Price without VAT: | 30,05220 € |
|---|---|
| Unit Price with VAT: | 35,76212 € |

