
OP231W | |
|---|---|
DigiKey Part Number | OP231W-ND |
Manufacturer | |
Manufacturer Product Number | OP231W |
Description | EMITTER IR 890NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 2V 100mA 50° TO-46-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP231W Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -65°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Metal Can |
Wavelength 890nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP233W | TT Electronics/Optek Technology | 0 | 365-1051-ND | 2,96000 € | Similar |


