
OP224K | |
|---|---|
DigiKey Part Number | OP224K-ND |
Manufacturer | |
Manufacturer Product Number | OP224K |
Description | EMITTER IR 875NM 100MA PILL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 2V 100mA 5mW/cm² @ 50mA 24° Pill, Round |
Datasheet | Datasheet |
Category | Wavelength 875nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Viewing Angle 24° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -65°C ~ 125°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 5mW/cm² @ 50mA | Package / Case Pill, Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP224 | TT Electronics/Optek Technology | 0 | 365-1050-ND | 2,39000 € | Similar |


