
OP215D | |
|---|---|
DigiKey Part Number | OP215D-ND |
Manufacturer | |
Manufacturer Product Number | OP215D |
Description | EMITTER IR 890NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.8V 100mA 0.2mW/cm² @ 50mA 24° Radial |
Datasheet | Datasheet |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Viewing Angle 24° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -65°C ~ 125°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 0.2mW/cm² @ 50mA | Package / Case Radial |

