Infrared (IR) Emitter 890nm 1.8V 100mA 1.2mW/cm² @ 50mA 24° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP215A

DigiKey Part Number
365-2002-ND
Manufacturer
Manufacturer Product Number
OP215A
Description
EMITTER IR 890NM 100MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.8V 100mA 1.2mW/cm² @ 50mA 24° Radial
Datasheet
 Datasheet
EDA/CAD Models
OP215A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
1.2mW/cm² @ 50mA
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
24°
Orientation
Top View
Operating Temperature
-65°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.102
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,44000 €4,44 €
1004,19110 €419,11 €
2504,01900 €1.004,75 €
5003,87274 €1.936,37 €
1.0003,77588 €3.775,88 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,28360 €