
OP180 | |
|---|---|
DigiKey Part Number | 365-1468-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP180 |
Description | EMITTER IR 940NM 1A PLCC |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.28V 1A 1.5mW/cm² @ 20mA 100° 2-PLCC |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.28V |
Packaging Tape & Reel (TR) | Viewing Angle 100° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 1A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 1.5mW/cm² @ 20mA | Package / Case 2-PLCC |

