
OP166D | |
|---|---|
DigiKey Part Number | OP166D-ND |
Manufacturer | |
Manufacturer Product Number | OP166D |
Description | EMITTER IR 935NM 50MA T-1 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.6V 50mA 0.28mW/cm² @ 20mA 18° T-1 |
Datasheet | Datasheet |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Bulk | Viewing Angle 18° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 100°C (TA) |
Current - DC Forward (If) (Max) 50mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 0.28mW/cm² @ 20mA | Package / Case T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP165D | TT Electronics/Optek Technology | 0 | 365-1580-ND | 0,93000 € | Similar |


