OP145D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 644
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,60000 €
Datasheet
Infrared (IR) Emitter 935nm 1.6V 50mA 0.1mW/cm² @ 20mA 40° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP145D

DigiKey Part Number
OP145D-ND
Manufacturer
Manufacturer Product Number
OP145D
Description
EMITTER IR 935NM 50MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 935nm 1.6V 50mA 0.1mW/cm² @ 20mA 40° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
935nm
Manufacturer
TT Electronics/Optek Technology
Voltage - Forward (Vf) (Typ)
1.6V
Packaging
Bulk
Viewing Angle
40°
Part Status
Obsolete
Orientation
Side View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 100°C (TA)
Current - DC Forward (If) (Max)
50mA
Mounting Type
Through Hole
Radiant Intensity (Ie) Min @ If
0.1mW/cm² @ 20mA
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP140CTT Electronics/Optek Technology644365-1912-ND0,65000 €Similar
QEE113onsemi0QEE113-ND0,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes