
OP145C | |
|---|---|
DigiKey Part Number | OP145C-ND |
Manufacturer | |
Manufacturer Product Number | OP145C |
Description | EMITTER IR 935NM 50MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.6V 50mA 0.2mW/cm² @ 20mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP145C Models |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 40° |
Packaging Bulk | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 0.2mW/cm² @ 20mA | Base Product Number |
Wavelength 935nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QEE113 | onsemi | 0 | QEE113-ND | 218,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81149 € | 1.622,98 € |
| Unit Price without VAT: | 0,81149 € |
|---|---|
| Unit Price with VAT: | 0,96567 € |


