
OP145B | |
|---|---|
DigiKey Part Number | OP145B-ND |
Manufacturer | |
Manufacturer Product Number | OP145B |
Description | EMITTER IR 935NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.6V 50mA 0.3mW/cm² @ 20mA 40° Radial |
Datasheet | Datasheet |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Bulk | Viewing Angle 40° |
Part Status Obsolete | Orientation Side View |
Type Infrared (IR) | Operating Temperature -40°C ~ 100°C (TA) |
Current - DC Forward (If) (Max) 50mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 0.3mW/cm² @ 20mA | Package / Case Radial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QEE113 | onsemi | 0 | QEE113-ND | 0,60000 € | Similar |


