
OP132W | |
|---|---|
DigiKey Part Number | OP132W-ND |
Manufacturer | |
Manufacturer Product Number | OP132W |
Description | EMITTER IR 935NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.75V 100mA 4mW/cm² @ 100mA 50° TO-46-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP132W Models |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.75V |
Packaging Bulk | Viewing Angle 50° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -65°C ~ 125°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 4mW/cm² @ 100mA | Package / Case TO-46-2 Metal Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP133W | TT Electronics/Optek Technology | 333 | 365-1579-ND | 4,14000 € | Direct |


