
OP131 | |
|---|---|
DigiKey Part Number | 365-1578-ND |
Manufacturer | |
Manufacturer Product Number | OP131 |
Description | EMITTER IR 935NM 100MA TO-46 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.75V 100mA 3mW/cm² @ 100mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP131 Models |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.75V |
Packaging Bulk | Viewing Angle 18° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -65°C ~ 125°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 3mW/cm² @ 100mA | Package / Case TO-46-2 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,73549 € | 2.735,49 € |
| Unit Price without VAT: | 2,73549 € |
|---|---|
| Unit Price with VAT: | 3,25523 € |

