
OP123 | |
|---|---|
DigiKey Part Number | OP123-ND |
Manufacturer | |
Manufacturer Product Number | OP123 |
Description | EMITTER IR 935NM 100MA MINI-PILL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.5V 100mA 0.4mW/cm² @ 50mA 24° Mini-pill |
Datasheet | Datasheet |
EDA/CAD Models | OP123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 0.4mW/cm² @ 50mA | |
Wavelength | 935nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Mini-pill |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 100 | 2,62480 € | 262,48 € |
| 250 | 2,53016 € | 632,54 € |
| 500 | 2,42690 € | 1.213,45 € |
| 1.000 | 2,33438 € | 2.334,38 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

