Magnetic Hall Effect Sensor Magnet Current PC Pin 3-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMH360S

DigiKey Part Number
OMH360S-ND
Manufacturer
Manufacturer Product Number
OMH360S
Description
SENSOR HALL CURRENT PC PIN
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Magnet Current PC Pin 3-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Hall Effect Sensor
Output Type
Current
Actuator Material
Magnet
Termination Style
PC Pin
Frequency
200 kHz
Voltage - Supply
24V
Must Operate
-
Must Release
-
Operating Temperature
-55°C ~ 125°C
Package / Case
3-SIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.