
OMH3150S | |
|---|---|
DigiKey Part Number | OMH3150S-ND |
Manufacturer | |
Manufacturer Product Number | OMH3150S |
Description | SENSOR HALL VOLTAGE PC PIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet Voltage PC Pin 3-SIP Module |
Datasheet | Datasheet |
EDA/CAD Models | OMH3150S Models |
Category | Actuator Material Magnet |
Manufacturer TT Electronics/Optek Technology | Termination Style PC Pin |
Packaging Bulk | Voltage - Supply 4.5V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hall Effect Sensor | Package / Case 3-SIP Module |
Output Type Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 335,74270 € | 33.574,27 € |
| Unit Price without VAT: | 335,74270 € |
|---|---|
| Unit Price with VAT: | 399,53381 € |

