
OMH3150 | |
|---|---|
DigiKey Part Number | OMH3150-ND |
Manufacturer | |
Manufacturer Product Number | OMH3150 |
Description | SENSOR HALL VOLTAGE PC PIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet Voltage PC Pin 3-SIP Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer TT Electronics/Optek Technology | Termination Style PC Pin |
Packaging Tray | Voltage - Supply 4.5V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hall Effect Sensor | Package / Case 3-SIP Module |
Output Type Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,05570 € | 3.705,57 € |
| Unit Price without VAT: | 37,05570 € |
|---|---|
| Unit Price with VAT: | 44,09628 € |

