
OMH3131S | |
|---|---|
DigiKey Part Number | OMH3131S-ND |
Manufacturer | |
Manufacturer Product Number | OMH3131S |
Description | SENSOR UNIPOLAR SW LOGIC PC PIN |
Customer Reference | |
Detailed Description | Magnetic Unipolar Switch Magnet Logic PC Pin 3-SIP Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer TT Electronics/Optek Technology | Termination Style PC Pin |
Packaging Bulk | Frequency 200 kHz |
Part Status Obsolete | Voltage - Supply 4.5V ~ 24V |
Type Unipolar Switch | Operating Temperature -55°C ~ 125°C |
Output Type Logic | Package / Case 3-SIP Module |

