
OMH3131B | |
|---|---|
DigiKey Part Number | OMH3131B-ND |
Manufacturer | |
Manufacturer Product Number | OMH3131B |
Description | SENSOR UNIPOLAR SW LOGIC PC PIN |
Customer Reference | |
Detailed Description | Magnetic Unipolar Switch Magnet Logic PC Pin 3-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Unipolar Switch | |
Output Type | Logic | |
Actuator Material | Magnet | |
Termination Style | PC Pin | |
Frequency | 200 kHz | |
Voltage - Supply | 4.5V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 3-SIP Module |


