
OMH3019B | |
|---|---|
DigiKey Part Number | OMH3019B-ND |
Manufacturer | |
Manufacturer Product Number | OMH3019B |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 24V |
Mfr | Current - Supply (Max) 11mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Collector |
Function Unipolar Switch | Operating Temperature -55°C ~ 125°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package TO-92-3 |
Sensing Range 57.5mT Trip, 10mT Release | Package / Case 3-SSIP |
Test Condition -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OMH3040B | TT Electronics/Optek Technology | 214 | 365-1994-ND | 69,35000 € | Similar |


