
OHN3113U | |
|---|---|
DigiKey Part Number | OHN3113U-ND |
Manufacturer | |
Manufacturer Product Number | OHN3113U |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 51mT Trip, 2mT Release | |
Test Condition | -20°C ~ 85°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | 3-SSIP |

