Similar
Similar
Similar
Similar
Similar
Similar

OHN3075U | |
|---|---|
DigiKey Part Number | OHN3075U-ND |
Manufacturer | |
Manufacturer Product Number | OHN3075U |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 4.5V ~ 24V |
Series | Current - Supply (Max) 7mA |
Packaging Bulk | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Collector |
Function Latch | Operating Temperature -20°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package TO-92-3 |
Sensing Range 25mT Trip, -25mT Release | Package / Case 3-SSIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OHS3075U | TT Electronics/Optek Technology | 0 | 365-1573-ND | 4,47626 € | Direct |
| AH175-PG-A-A | Diodes Incorporated | 0 | AH175-PG-A-ADI-ND | 0,31610 € | Similar |
| AH175-PG-A-B | Diodes Incorporated | 3.652 | AH175-PG-A-BDI-ND | 0,61000 € | Similar |
| AH175-PG-B-A | Diodes Incorporated | 437 | AH175-PG-B-ADI-ND | 0,59000 € | Similar |
| AH175-PG-B-B | Diodes Incorporated | 997 | AH175-PG-B-BDI-ND | 0,61000 € | Similar |




