Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OHN3020U

DigiKey Part Number
365-1569-ND
Manufacturer
Manufacturer Product Number
OHN3020U
Description
MAGNETIC SWITCH UNIPOLAR TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
OHN3020U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 24V
Mfr
Current - Supply (Max)
7mA
Series
Current - Output (Max)
25mA
Packaging
Bulk
Output Type
Open Collector
Part Status
Active
Operating Temperature
-20°C ~ 85°C (TA)
Function
Unipolar Switch
Mounting Type
Through Hole
Technology
Supplier Device Package
TO-92-3
Polarization
South Pole
Package / Case
3-SSIP
Sensing Range
35mT Trip, 5mT Release
Base Product Number
Test Condition
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,07000 €4,07 €
1003,72660 €372,66 €
2503,66240 €915,60 €
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,84330 €