Direct

JANTXV4N24U | |
|---|---|
DigiKey Part Number | JANTXV4N24U-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV4N24U |
Description | OPTOISO 1KV TRANS W/BASE 6-LCC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1000VDC 1 Channel 6-LCC (4.32x6.22) |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer TT Electronics/Optek Technology | Current - Output / Channel 10mA |
Packaging Tray | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 1000VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 20µs, 20µs (Max) | Package / Case 6-LCC |
Input Type DC | Supplier Device Package 6-LCC (4.32x6.22) |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX4N24U | TT Electronics/Optek Technology | 0 | JANTX4N24U-ND | 38,67640 € | Direct |


