JANTX4N47U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 30,17000 €
Datasheet
Image for JANTX4N47U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX4N47U

DigiKey Part Number
JANTX4N47U-ND
Manufacturer
Manufacturer Product Number
JANTX4N47U
Description
OPTOISO 1KV TRANS W/BASE 6-LCC
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1000VDC 1 Channel 6-LCC (4.32x6.22)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
1000VDC
Current Transfer Ratio (Min)
50% @ 2mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 20µs (Max)
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
45V
Current - Output / Channel
500µA
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-LCC
Supplier Device Package
6-LCC (4.32x6.22)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes