JANTX4N22 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 33,93990 €
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 32,11110 €
Datasheet
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX4N22

DigiKey Part Number
365-1946-ND
Manufacturer
Manufacturer Product Number
JANTX4N22
Description
OPTOISO 1KV TRANS W/BASE TO-78-6
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
1000VDC
Current Transfer Ratio (Min)
25% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 20µs (Max)
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
40V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
40 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10031,78840 €3.178,84 €
Manufacturers Standard Package
Unit Price without VAT:31,78840 €
Unit Price with VAT:37,82820 €