N-Channel 60 V 200mA (Ta) 300mW (Ta) Surface Mount 3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 200mA (Ta) 300mW (Ta) Surface Mount 3-SMD
HCT7000M(TX,TXV)_View2

HCT7000M

DigiKey Part Number
HCT7000M-ND
Manufacturer
Manufacturer Product Number
HCT7000M
Description
MOSFET N-CH 60V 200MA 3SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Ta) 300mW (Ta) Surface Mount 3-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±40V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-SMD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 38 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16021,01588 €3.362,54 €
Manufacturers Standard Package
Unit Price without VAT:21,01588 €
Unit Price with VAT:25,00890 €

Other Suppliers on DigiKey

38In Stock
Ships from WEC