Image for HCT700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCT700

DigiKey Part Number
HCT700-ND
Manufacturer
Manufacturer Product Number
HCT700
Description
TRANS NPN/PNP 50V/60V 0.8A/0.6A
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V, 60V 800mA, 600mA 400mW Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Manufacturer
TT Electronics/Optek Technology
Current - Collector Cutoff (Max)
10nA (ICBO)
Packaging
Tray
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 1mA, 10V
Part Status
Obsolete
Power - Max
400mW
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800mA, 600mA
Package / Case
6-SMD, No Lead
Voltage - Collector Emitter Breakdown (Max)
50V, 60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.