HCT2222A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 117
Unit Price: 25,96000 €
Datasheet
Image for HCT2222A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCT2222A

DigiKey Part Number
HCT2222A-ND
Manufacturer
Manufacturer Product Number
HCT2222A
Description
TRANS NPN 4SMD
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN Surface Mount 4-SMD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes