
HCC248 | |
|---|---|
DigiKey Part Number | HCC248-ND |
Manufacturer | |
Manufacturer Product Number | HCC248 |
Description | OPTOISO 1KV 1CH TRANS W/BASE SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1000VDC 1 Channel SMD |
Category | Output Type Transistor with Base |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 40V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 40 mA |
Voltage - Isolation 1000VDC | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 10% @ 10mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 50% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 20µs, 20µs | Package / Case 6-SMD, No Lead |
Input Type DC | Supplier Device Package SMD |

