


HCC242 | |
|---|---|
DigiKey Part Number | HCC242-ND |
Manufacturer | |
Manufacturer Product Number | HCC242 |
Description | OPTOISOLTR 1KV 1CH TRANS 4-CLCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1000VDC 1 Channel 4-CLCC (5.59x3.81) |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer TT Electronics/Optek Technology | Current - Output / Channel 50mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 1000VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 20µs, 20µs | Package / Case 4-SMD, No Lead |
Input Type DC | Supplier Device Package 4-CLCC (5.59x3.81) |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCC242TX | TT Electronics/Optek Technology | 0 | HCC242TX-ND | 29,55375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 24,01733 € | 5.764,16 € |
| Unit Price without VAT: | 24,01733 € |
|---|---|
| Unit Price with VAT: | 28,58062 € |


