


FS310 | |
|---|---|
DigiKey Part Number | 365-FS310-ND |
Manufacturer | |
Manufacturer Product Number | FS310 |
Description | ENCODER OPTCAL DIGI VERT SMD TAB |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital, Quadrature (Analog) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution Programmable |
Manufacturer TT Electronics/Optek Technology | Voltage - Supply 2.97V ~ 3.6V |
Series | Actuator Type Codewheel Not Included |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Encoder Type Optical | Orientation Vertical |
Output Type Digital, Quadrature (Analog) | Termination Style SMD (SMT) Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,45000 € | 17,45 € |
| 5 | 15,91800 € | 79,59 € |
| 10 | 15,34900 € | 153,49 € |
| 25 | 14,66880 € | 366,72 € |
| 50 | 14,20360 € | 710,18 € |
| 100 | 13,77680 € | 1.377,68 € |
| 500 | 12,91674 € | 6.458,37 € |
| Unit Price without VAT: | 17,45000 € |
|---|---|
| Unit Price with VAT: | 20,76550 € |

