


FS210 | |
|---|---|
DigiKey Part Number | 365-FS210-ND |
Manufacturer | |
Manufacturer Product Number | FS210 |
Description | ENCODER OPTCAL DIGI VERT SMD TAB |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital, Quadrature (Analog) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution Programmable |
Manufacturer TT Electronics/Optek Technology | Voltage - Supply 2.97V ~ 3.6V |
Series | Actuator Type Codewheel Not Included |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Encoder Type Optical | Orientation Vertical |
Output Type Digital, Quadrature (Analog) | Termination Style SMD (SMT) Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| 5 | 15,09200 € | 75,46 € |
| 10 | 14,54900 € | 145,49 € |
| 25 | 13,90080 € | 347,52 € |
| 50 | 13,45620 € | 672,81 € |
| 100 | 13,04890 € | 1.304,89 € |
| 500 | 12,22808 € | 6.114,04 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,70640 € |

