


4N48U | |
|---|---|
DigiKey Part Number | 4N48U-ND |
Manufacturer | |
Manufacturer Product Number | 4N48U |
Description | OPTOISO 1KV TRANS W/BASE 6-LCC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1000VDC 1 Channel 6-LCC (6.22x4.32) |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 45V |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 1000VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 100% @ 2mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 20µs, 20µs | Package / Case 6-SMD, No Lead |
Input Type DC | Supplier Device Package 6-LCC (6.22x4.32) |


