


4N23U | |
|---|---|
DigiKey Part Number | 4N23U-ND |
Manufacturer | |
Manufacturer Product Number | 4N23U |
Description | OPTOISO 1KV TRANS W/BASE 6-LCC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1000VDC 1 Channel 6-LCC (6.22x4.32) |
Datasheet | Datasheet |
EDA/CAD Models | 4N23U Models |
Category | Output Type Transistor with Base |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 35V |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 1000VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 60% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 15µs, 15µs | Package / Case 6-SMD, No Lead |
Input Type DC | Supplier Device Package 6-LCC (6.22x4.32) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N24U | TT Electronics/Optek Technology | 72 | 365-1989-ND | 26,61000 € | Similar |


