Similar

4N22ATXV | |
|---|---|
DigiKey Part Number | 4N22ATXV-ND |
Manufacturer | |
Manufacturer Product Number | 4N22ATXV |
Description | OPTOISO 1KV TRANS W/BASE TO-78-6 |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer TT Electronics/Optek Technology | Current - Output / Channel 50mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 1000VDC | Operating Temperature -65°C ~ 125°C |
Current Transfer Ratio (Min) 25% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 15µs, 15µs | Package / Case TO-78-6 Metal Can |
Input Type DC | Supplier Device Package TO-78-6 |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX4N22A | TT Electronics/Optek Technology | 0 | 365-1949-ND | 41,62450 € | Similar |


