
3N263TX | |
|---|---|
DigiKey Part Number | 3N263TX-ND |
Manufacturer | |
Manufacturer Product Number | 3N263TX |
Description | OPTOISOLTR 1KV 1CH TRANS TO-72-4 |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1000VDC 1 Channel TO-72-4 |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 30V |
Packaging Bulk | Current - Output / Channel 30mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 40 mA |
Voltage - Isolation 1000VDC | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 20% @ 1mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 100% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 25µs, 25µs (Max) | Package / Case TO-206AF, TO-72-4 Metal Can |
Input Type DC | Supplier Device Package TO-72-4 |

