
3N244 | |
|---|---|
DigiKey Part Number | 3N244-ND |
Manufacturer | |
Manufacturer Product Number | 3N244 |
Description | OPTOISOLTR 1KV 1CH TRANS TO-72-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1000VDC 1 Channel TO-72-4 |
Datasheet | Datasheet |
EDA/CAD Models | 3N244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1000VDC | |
Current Transfer Ratio (Min) | 30% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 10µs, 10µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,49120 € | 1.649,12 € |
| Unit Price without VAT: | 16,49120 € |
|---|---|
| Unit Price with VAT: | 19,62453 € |

