
3C92CTXV | |
|---|---|
DigiKey Part Number | 3C92CTXV-ND |
Manufacturer | |
Manufacturer Product Number | 3C92CTXV |
Description | OPTOISOLTR 1KV 1CH TRANS TO-72-4 |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1000VDC 1 Channel TO-72-4 |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 50V |
Packaging Bulk | Current - Output / Channel 30mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 1000VDC | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 30% @ 10mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 9µs, 6µs (Max) | Package / Case TO-206AF, TO-72-4 Metal Can |
Input Type DC | Supplier Device Package TO-72-4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3C92C | TT Electronics/Optek Technology | 1.007 | 365-1987-ND | 17,81000 € | Similar |




