
SPP1UL6R80JLF | |
|---|---|
DigiKey Part Number | 989-1260-2-ND - Tape & Reel (TR) 989-1260-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPP1UL6R80JLF |
Description | RES 6.8 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Moisture Resistant, Safety, Weldable Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SPP1UL6R80JLF Models |
Category | Features Fusible, Moisture Resistant, Safety, Weldable |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.150" Dia x 0.402" L (3.80mm x 10.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW1JT6R80 | Stackpole Electronics Inc | 0 | WW1JT6R80-ND | 0,25922 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29842 € | 1.193,68 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


