
SPP1UL68R0JLF | |
|---|---|
DigiKey Part Number | 989-1266-2-ND - Tape & Reel (TR) 989-1266-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPP1UL68R0JLF |
Description | RES 68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Moisture Resistant, Safety, Weldable Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SPP1UL68R0JLF Models |
Category | Features Fusible, Moisture Resistant, Safety, Weldable |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.150" Dia x 0.402" L (3.80mm x 10.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,55680 € | 13,92 € |
| 50 | 0,49800 € | 24,90 € |
| 100 | 0,44820 € | 44,82 € |
| 250 | 0,39356 € | 98,39 € |
| 500 | 0,35936 € | 179,68 € |
| 1.000 | 0,33028 € | 330,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29842 € | 1.193,68 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

