SPP1UL4R70JLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,26117 €
Datasheet
4.7 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Moisture Resistant, Safety, Weldable Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP1UL4R70JLF

DigiKey Part Number
989-1259-2-ND - Tape & Reel (TR)
989-1259-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPP1UL4R70JLF
Description
RES 4.7 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Moisture Resistant, Safety, Weldable Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SPP1UL4R70JLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Fusible, Moisture Resistant, Safety, Weldable
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.150" Dia x 0.402" L (3.80mm x 10.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,28673 €1.146,92 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €