
SPP1UL4R70JLF | |
|---|---|
DigiKey Part Number | 989-1259-2-ND - Tape & Reel (TR) 989-1259-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPP1UL4R70JLF |
Description | RES 4.7 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Moisture Resistant, Safety, Weldable Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SPP1UL4R70JLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Moisture Resistant, Safety, Weldable | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.150" Dia x 0.402" L (3.80mm x 10.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28673 € | 1.146,92 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


