500 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCW-SC3LF-500R-F

DigiKey Part Number
989-1183-2-ND - Tape & Reel (TR)
989-1183-1-ND - Cut Tape (CT)
989-1183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCW-SC3LF-500R-F
Description
RES SMD 500 OHM 3W 2512 WIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Size / Dimension
0.125" L x 0.250" W (3.18mm x 6.35mm)
Resistance
Height - Seated (Max)
0.035" (0.89mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,57720 €2.077,92 €
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €