
SCW-SC3LF-250R-F | |
|---|---|
DigiKey Part Number | 989-1182-2-ND - Tape & Reel (TR) 989-1182-1-ND - Cut Tape (CT) 989-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCW-SC3LF-250R-F |
Description | RES SMD 250 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Size / Dimension 0.125" L x 0.250" W (3.18mm x 6.35mm) |
Resistance | Height - Seated (Max) 0.035" (0.89mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,57720 € | 2.077,92 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

