Similar
Similar

RLR20C2611FS-SLT | |
|---|---|
DigiKey Part Number | RLR20C2611FS-SLT-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C2611FS-SLT |
Description | RES 2.61K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
EDA/CAD Models | RLR20C2611FS-SLT Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.142" Dia x 0.390" L (3.60mm x 9.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF602K6100FKEA | Vishay Dale | 0 | CMF602K6100FKEA-ND | 0,21137 € | Similar |
| MRS25000C2611FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC2K610F12AF5-ND | 0,04179 € | Similar |



