Direct

PWC2010-330RJI | |
|---|---|
DigiKey Part Number | PWC2010-330RJI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWC2010-330RJI |
Description | RES SMD 330 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWC2010-330RJI Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.201" L x 0.100" W (5.10mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC2010JT330R | Stackpole Electronics Inc | 0 | RPC2010JT330RCT-ND | 0,32000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46464 € | 1.393,92 € |
| Unit Price without VAT: | 0,46464 € |
|---|---|
| Unit Price with VAT: | 0,55292 € |


