
PFC-W1206LF-03-2800-Q | |
|---|---|
DigiKey Part Number | PFC-W1206LF-03-2800-Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFC-W1206LF-03-2800-Q |
Description | RES SMD 280 OHM 0.02% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.02% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PFC-W1206LF-03-2800-Q Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45277 € | 452,77 € |
| Unit Price without VAT: | 0,45277 € |
|---|---|
| Unit Price with VAT: | 0,53880 € |

