Direct
Direct
Similar
Similar

PFC-W1206LF-03-10R0-B | |
|---|---|
DigiKey Part Number | 989-1159-2-ND - Tape & Reel (TR) 989-1159-1-ND - Cut Tape (CT) 989-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFC-W1206LF-03-10R0-B |
Description | RES SMD 10 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PFC-W1206LF-03-10R0-B Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT1206E10R0BST1 | Vishay Dale Thin Film | 9.644 | PAT10.0CCT-ND | 0,75000 € | Direct |
| PATT1206E10R0BGT1 | Vishay Dale Thin Film | 1.150 | 764-1186-1-ND | 1,54000 € | Direct |
| RQ73C2B10RBTD | TE Connectivity Passive Product | 2.453 | A139880CT-ND | 0,53000 € | Similar |
| RQ73C2B10RBTDF | TE Connectivity Passive Product | 2.180 | 1712-RQ73C2B10RBTDFCT-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45516 € | 1.365,48 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |





