Direct
Direct
Similar

PFC-W1206LF-03-1003-B | |
|---|---|
DigiKey Part Number | 989-1157-2-ND - Tape & Reel (TR) 989-1157-1-ND - Cut Tape (CT) 989-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFC-W1206LF-03-1003-B |
Description | RES SMD 100K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PFC-W1206LF-03-1003-B Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT1206E1003BST1 | Vishay Dale Thin Film | 1.686 | PAT100KCCT-ND | 0,82000 € | Direct |
| PATT1206E1003BGT1 | Vishay Dale Thin Film | 11.141 | 764-1178-1-ND | 1,54000 € | Direct |
| RQ73C2B100KBTD | TE Connectivity Passive Product | 23.657 | A140833CT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45155 € | 1.354,65 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |




