Direct
Direct
Similar
Similar
Similar

PFC-W0805LF-03-1000-B | |
|---|---|
DigiKey Part Number | 989-1131-2-ND - Tape & Reel (TR) 989-1131-1-ND - Cut Tape (CT) 989-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFC-W0805LF-03-1000-B |
Description | RES SMD 100 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PFC-W0805LF-03-1000-B Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.081" L x 0.050" W (2.06mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.026" (0.66mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E1000BST1 | Vishay Dale Thin Film | 0 | 764-1190-2-ND | 0,42820 € | Direct |
| PATT0805E1000BGT1 | Vishay Dale Thin Film | 599 | 764-1054-1-ND | 1,12000 € | Direct |
| RNCS0805BKE100R | Stackpole Electronics Inc | 810 | RNCS0805BKE100RCT-ND | 0,14000 € | Similar |
| RQ73C2A100RBTD | TE Connectivity Passive Product | 4.965 | A140898CT-ND | 0,41000 € | Similar |
| RQ73C2A100RBTDF | TE Connectivity Passive Product | 1.175 | 1712-RQ73C2A100RBTDFCT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45155 € | 1.354,65 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |





